SF2997-6003

Heilind Number:ASVSF2997-6003
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF2997-6003
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMA Female to Male Adapter

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF2997-6003
Orientation:Straight
Adapter Type:SMA to SMA
Impedance:50 Ω
Body Material:Stainless Steel
Frequency GHZ:18 GHz
Adapter Side 1:SMA
Adapter Side 2:SMA
Adapter Side 2 Gender:Plug
Adapter Side 1 Gender:Jack
Tee Adapter Gender:Jack, Plug
SKU:ASVSF2997-6003

Detailed Description

Enhance your RF connectivity with this high-quality SMA Female to Male Adapter. Designed for seamless integration in straight orientations, it bridges the gap between SMA devices with precision. Crafted from durable stainless steel, it ensures longevity and performance in various environments. With an impedance of 50 Ω and a frequency reach of up to 18 GHz, it guarantees reliable signal transmission. The adapter features SMA connectors on both ends, with a female jack on one side and a male plug on the other, facilitating easy and secure connections. Whether you're in need of a jack or plug TEE adapter, this versatile accessory has you covered. Rest assured of its quality and compliance with industry standards. Elevate your RF coaxial setup with this essential component.