SF3202-6001

Heilind Number:ASVSF3202-6001
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF3202-6001
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMPM Male Snap-In Float Mount Connector for .047 Cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF3202-6001
Connector Type:SMPM
Gender:Plug
Mount Type:Cable
Orientation:Straight
Impedance:50 Ω
Operating Frequency:65 GHz
Body Material:Beryllium Copper
SKU:ASVSF3202-6001

Detailed Description

Enhance your high-frequency connectivity with our SMPM Male Snap-In Float Mount Connector tailored for .047 cable applications. Designed for seamless integration, this straight-oriented plug connector ensures optimal performance at up to 65 GHz operating frequency. Crafted from durable beryllium copper, it guarantees reliable signal transmission while meeting RoHS compliance standards. Ideal for demanding RF coaxial setups, it boasts a low 50 Ω impedance, making it a versatile choice for various industrial and telecommunications environments. Upgrade your system with this precision-engineered connector for unrivaled performance.