SF3211-6000

Heilind Number:ASVSF3211-6000
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF3211-6000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMPM Male Flange Mount Connector, 2 Hole, for .085 Cable, SB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF3211-6000
Connector Type:SMPM
Gender:Plug
Mount Type:Cable
Orientation:Straight
Impedance:50 Ω
Operating Frequency:65 GHz
Body Material:Stainless Steel
SKU:ASVSF3211-6000

Detailed Description

Enhance your RF connectivity with our SMPM Male Flange Mount Connector, designed for seamless integration with .085 cable applications. Featuring a robust two-hole design and durable stainless steel construction, this straight orientation plug connector ensures reliable performance even in high-frequency environments up to 65 GHz. With a 50 Ω impedance, it's ideal for demanding RF coaxial setups. Trust in our quality connectors to optimize your signal transmission in critical applications.