SF3211-60009

Heilind Number:ASVSF3211-60009
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF3211-60009
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMPM Male Thread-In Connector (.012"), FD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF3211-60009
Connector Type:SMPM
Gender:Plug
Orientation:Straight
Impedance:50 Ω
Operating Frequency:65 GHz
Body Material:Stainless Steel
SKU:ASVSF3211-60009

Detailed Description

Introducing our SMPM Male Thread-In Connector, designed for seamless integration in high-frequency RF applications. With a miniature .012" interface, this connector offers reliable signal transmission with low impedance of 50 Ω, guaranteeing optimal performance up to 65 GHz. Crafted from durable stainless steel, it ensures robustness in various operating environments. The straight orientation and plug gender make it easy to connect, while the threaded design enhances stability. Ideal for demanding RF coaxial setups, this connector is a crucial component for maintaining signal integrity in critical systems. Explore its full potential in our range of RF Coaxial Connectors & Accessories.