SF3211-60011

Heilind Number:ASVSF3211-60011
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF3211-60011
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMPM Male Thread-In Connector (.012"), SB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF3211-60011
Connector Type:SMPM
Gender:Plug
Orientation:Straight
Impedance:50 Ω
Operating Frequency:65 GHz
Body Material:Stainless Steel
SKU:ASVSF3211-60011

Detailed Description

Enhance your RF connectivity with our SMPM Male Thread-In Connector, featuring a .012" pin size for high precision. With a straight plug orientation and stainless steel construction, this connector ensures secure and reliable performance in demanding environments. Operating at an impressive 65 GHz frequency and with a 50 Ω impedance, it's ideal for high-speed data transmission. Explore seamless integration into your setups and experience enhanced signal integrity with this essential component.