SF3211-60012

Heilind Number:ASVSF3211-60012
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF3211-60012
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMPM Male Thread-In Connector (.012"), SB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF3211-60012
Connector Type:SMPM
Gender:Plug
Orientation:Straight
Impedance:50 Ω
Operating Frequency:65 GHz
Body Material:Stainless Steel
SKU:ASVSF3211-60012

Detailed Description

Enhance your high-frequency connectivity with our SMPM Male Thread-In Connector (.012"). Featuring a straight orientation and a durable stainless steel body, this RF coaxial plug is designed for reliable performance in demanding environments. With an impedance of 50 Ω and an operating frequency of up to 65 GHz, it ensures seamless signal transmission. Perfect for a variety of applications, this connector is a must-have for professionals in the field. Upgrade your setup and experience superior quality with this essential component.