SF3211-60013

Heilind Number:ASVSF3211-60013
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF3211-60013
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMPM Male Flange Mount Connector, 2 Hole, for .085 Cable, FD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF3211-60013
Connector Type:SMPM
Gender:Plug
Mount Type:Cable
Orientation:Straight
Impedance:50 Ω
Operating Frequency:65 GHz
Body Material:Stainless Steel
SKU:ASVSF3211-60013

Detailed Description

Enhance your RF connectivity with our SMPM Male Flange Mount Connector, designed for seamless integration with .085 cables. This high-performance connector, featuring a two-hole flange design, ensures secure and reliable connections in demanding environments. With a straight orientation and a rugged stainless steel body, it guarantees durability and stability in any application. Operating at an impressive frequency of 65 GHz and offering 50 Ω impedance, it is ideal for high-speed data transmission. Rest assured, our connector is fully compliant with RoHS regulations, underscoring our commitment to environmental responsibility. Upgrade your RF systems with this essential component for optimal performance and reliability.