SF3211-60024

Heilind Number:ASVSF3211-60024
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF3211-60024
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMPM Male Flange Mount Connector, 2 Hole, for .047 Cable, SB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF3211-60024
Connector Type:SMPM
Gender:Plug
Mount Type:Cable
Orientation:Straight
Impedance:50 Ω
Operating Frequency:65 GHz
Body Material:Stainless Steel
SKU:ASVSF3211-60024

Detailed Description

Enhance your RF connectivity with our SMPM Male Flange Mount Connector, meticulously crafted for optimal performance. Engineered for .047 cable compatibility, this SB connector features a durable stainless steel body with a straight orientation, ensuring seamless integration. Operating at an impressive 65 GHz frequency and boasting an impedance of 50 Ω, it guarantees reliable signal transmission. Perfect for demanding applications in industries like telecommunications, aerospace, and defense, this connector is a essential component for achieving high-quality RF connections. Upgrade your setup today with this premium SMPM connector.