SF3211-60025

Heilind Number:ASVSF3211-60025
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF3211-60025
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMPM Male Flange Mount Connector, 2 Hole, for .047 Cable, FD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF3211-60025
Connector Type:SMPM
Gender:Plug
Mount Type:Cable
Orientation:Straight
Impedance:50 Ω
Operating Frequency:65 GHz
Body Material:Stainless Steel
SKU:ASVSF3211-60025

Detailed Description

Enhance your RF connectivity with our SMPM Male Flange Mount Connector, designed for seamless integration with .047 cable assemblies. Featuring a durable stainless steel body and a 2-hole flange mounting design, this FD connector ensures secure and reliable performance in high-frequency applications up to 65 GHz. With a convenient straight orientation and a 50 Ω impedance, it is ideal for demanding RF coaxial setups. Elevate your connectivity solutions with this essential component.