| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol SV Microwave |
| Manufacturer Part Number: | Amphenol SV Microwave SF3211-60193-1S |
| Connector Type: | SMPM |
| Gender: | Plug |
| Mount Type: | PCB |
| Termination Method: | PCB - Surface Mount |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 65 GHz |
| Body Material: | Stainless Steel |
| SKU: | ASVSF3211-60193-1S |
SF3211-60193-1S
Specifications
Detailed Description
Enhance your RF connectivity with our SMPM Male Solderless PCB Compression Mount Connector. Designed for seamless integration onto your PCB, this high-performance connector features a 2-hole configuration, ensuring stable and secure attachment. With Stripline compatibility and 4.76mm screws, it guarantees optimal signal transmission in demanding applications. Crafted from durable stainless steel, it offers reliability in harsh environments. Operating at an impressive 65 GHz frequency, it meets the needs of advanced communication systems. Upgrade your setup with this essential component.

