| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol SV Microwave |
| Manufacturer Part Number: | Amphenol SV Microwave SF3211-60193-2S |
| Connector Type: | SMPM |
| Gender: | Plug |
| Mount Type: | PCB |
| Termination Method: | PCB - Surface Mount |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 65 GHz |
| Body Material: | Stainless Steel |
| SKU: | ASVSF3211-60193-2S |
SF3211-60193-2S
Specifications
Detailed Description
Introducing the SMPM Male Solderless PCB Compression Mount Connector, designed for seamless integration in high-frequency applications. Featuring a two-hole configuration and 6.35mm screws for secure installation, this connector ensures reliable connectivity on your PCB board. Crafted with stainless steel for durability, it guarantees long-lasting performance even in demanding environments. With a straight orientation and 50 Ω impedance, it's ideal for maintaining signal integrity at operating frequencies up to 65 GHz. Perfect for professional RF coaxial setups, this connector is a must-have for precision communication systems. Elevate your connectivity game with this state-of-the-art component.

