SF3211-60193

Heilind Number:ASVSF3211-60193
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF3211-60193
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMPM Male Solderless PCB Compression Mount Connector, 2 Hole (Stripline)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF3211-60193
Connector Type:SMPM
Gender:Plug
Mount Type:PCB
Termination Method:PCB - Surface Mount
Orientation:Straight
Impedance:50 Ω
Operating Frequency:65 GHz
Body Material:Stainless Steel
SKU:ASVSF3211-60193

Detailed Description

Enhance your RF connectivity with our SMPM Male Solderless PCB Compression Mount Connector, designed for seamless integration onto PCBs. Featuring a 2-hole (Stripline) configuration, this straight-oriented plug connector ensures optimal signal transmission in high-frequency applications up to 65 GHz. Crafted from durable stainless steel, it guarantees long-lasting performance in demanding environments. Perfect for professional use in various industries, it's a must-have for achieving reliable RF connections. Upgrade your setup today with this essential connector.