| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol SV Microwave |
| Manufacturer Part Number: | Amphenol SV Microwave SF3211-60218-1S |
| Connector Type: | SMPM |
| Gender: | Plug |
| Mount Type: | PCB |
| Termination Method: | PCB - Surface Mount |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 65 GHz |
| Body Material: | Stainless Steel |
| SKU: | ASVSF3211-60218-1S |
SF3211-60218-1S
Specifications
Detailed Description
Introducing the SMPM Male Solderless PCB Compression Mount Connector, a high-performance solution for seamless RF connectivity. Designed for optimal signal integrity, this connector features a straight orientation and surface-mount termination, making it ideal for streamlined PCB integration. With a 50 Ω impedance and operating frequency of 65 GHz, it ensures reliable performance in high-speed applications. Crafted from durable stainless steel, it guarantees long-lasting durability. The two-hole design, along with 4.76mm screws, offers secure and efficient attachment to CPW/Microstrip configurations. Elevate your RF system with this precision-engineered connector.

