| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol SV Microwave |
| Manufacturer Part Number: | Amphenol SV Microwave SF3211-60218-2S |
| Connector Type: | SMPM |
| Gender: | Plug |
| Mount Type: | PCB |
| Termination Method: | PCB - Surface Mount |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 65 GHz |
| Body Material: | Stainless Steel |
| SKU: | ASVSF3211-60218-2S |
SF3211-60218-2S
Specifications
Detailed Description
Enhance your RF connectivity with our SMPM Male Solderless PCB Compression Mount Connector. Featuring a convenient 2-hole design and compatible with CPW/Microstrip setups, this connector ensures secure and efficient signal transmission. With a straight orientation and surface mount termination, it's ideal for seamless integration onto PCBs. Crafted from durable stainless steel, it guarantees long-lasting performance even in demanding environments. Operating at an impressive 65 GHz frequency with 50 Ω impedance, it's perfect for high-speed data applications. Elevate your connectivity solutions with this top-of-the-line RF coaxial connector.

