SF3211-60218

Heilind Number:ASVSF3211-60218
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF3211-60218
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMPM Male Solderless PCB Compression Mount Connector, 2 Hole (CPW / Microstrip)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF3211-60218
Connector Type:SMPM
Gender:Plug
Mount Type:PCB
Termination Method:PCB - Surface Mount
Orientation:Straight
Impedance:50 Ω
Operating Frequency:65 GHz
Body Material:Stainless Steel
SKU:ASVSF3211-60218

Detailed Description

Introducing our SMPM Male Solderless PCB Compression Mount Connector, designed for seamless integration onto your PCB. With a 2-hole configuration suitable for CPW and Microstrip applications, this connector ensures reliable performance at high frequencies up to 65 GHz. Its straight orientation and surface mount termination method offer convenience during assembly. Crafted from durable stainless steel, it guarantees long-lasting durability in demanding environments. Ideal for telecommunications, aerospace, and defense industries, this connector is a crucial component for maintaining signal integrity in RF applications. Trust in its precision engineering for seamless connectivity in your projects.