SF3311-60002

Heilind Number:ASVSF3311-60002
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF3311-60002
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

1.85mm Male Connector for .047 Cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF3311-60002
Connector Type:1.85 mm
Gender:Plug
Mount Type:Cable
Termination Method:Cable - Clamp
Orientation:Straight
Impedance:50 Ω
Operating Frequency:65 GHz
Body Material:Stainless Steel
SKU:ASVSF3311-60002

Detailed Description

Elevate your RF connectivity with this high-performance 1.85 mm Plug Connector, designed for seamless signal transmission up to 65 GHz. Engineered for precision, it boasts a durable Stainless Steel construction, ensuring reliability in even the most demanding environments. With a straight orientation and cable mount termination method featuring a secure clamp, installation is a breeze. Operating at an impedance of 50 Ω, it guarantees optimal signal integrity for your critical applications. Trust in this connector to deliver uncompromising performance in a wide range of industries.