SF3311-60003

Heilind Number:ASVSF3311-60003
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF3311-60003
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

1.85mm Male Connector for .085 Cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF3311-60003
Connector Type:1.85 mm
Gender:Plug
Mount Type:Cable
Termination Method:Cable - Clamp
Orientation:Straight
Impedance:50 Ω
Operating Frequency:65 GHz
Body Material:Stainless Steel
SKU:ASVSF3311-60003

Detailed Description

Elevate your RF connectivity with this high-performance 1.85 mm Plug Connector. Designed for seamless integration in cable applications, its straight orientation ensures a secure fit. Crafted from durable stainless steel for longevity, it guarantees reliable performance at operating frequencies up to 65 GHz. With a 50 Ω impedance and RoHS compliance, this connector is a must-have for demanding RF setups.