SF3311-60012

Heilind Number:ASVSF3311-60012
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF3311-60012
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

1.85mm Male Solderless PCB Edge Launch Connector, 2 Hole

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF3311-60012
Connector Type:1.85 mm
Gender:Plug
Mount Type:PCB
Termination Method:PCB - End Launch
Orientation:Straight
Impedance:50 Ω
Operating Frequency:65 GHz
Body Material:Stainless Steel
SKU:ASVSF3311-60012

Detailed Description

Elevate your RF connectivity with our high-performance 1.85 mm Plug Coaxial Connector, designed for seamless integration on PCB boards. With a straight orientation and efficient PCB - End Launch termination method, this connector ensures optimal signal transmission at an impedance of 50 Ω. Operating flawlessly at frequencies up to 65 GHz, it is perfect for high-speed data and communication systems. Crafted from durable stainless steel, it guarantees longevity and reliability in even the most demanding environments. Stay connected with confidence with this essential component for your RF setup.