SF3321-60003

Heilind Number:ASVSF3321-60003
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF3321-60003
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

1.85mm Female Flange Mount Connector, 2 Hole (Accepts Ø.009" Pin)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF3321-60003
Connector Type:1.85 mm
Gender:Jack
Mount Type:Panel
Orientation:Straight
Impedance:50 Ω
Operating Frequency:65 GHz
Body Material:Stainless Steel
SKU:ASVSF3321-60003

Detailed Description

Upgrade your RF connectivity with this high-performance 1.85 mm Jack Connector. Designed for seamless panel mounting, its straight orientation ensures optimal signal transmission. With an impedance of 50 Ω and an operating frequency of 65 GHz, it guarantees reliable performance in high-speed data applications. Crafted from durable stainless steel, this connector is built to last, making it a valuable addition to your RF coaxial setup. Explore the full range of RF Coaxial Connectors & Accessories for all your connectivity needs.