SF3321-60004

Heilind Number:ASVSF3321-60004
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF3321-60004
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

1.85mm Female Bulkhead Connector for .047 Cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF3321-60004
Connector Type:1.85 mm
Gender:Jack
Mount Type:Cable
Termination Method:Cable - Clamp
Orientation:Straight
Impedance:50 Ω
Operating Frequency:65 GHz
Body Material:Stainless Steel
SKU:ASVSF3321-60004

Detailed Description

Elevate your RF connectivity with our high-performance straight 1.85 mm Jack connector, designed for seamless integration into cable setups. With a robust stainless steel body and 50 Ω impedance, it ensures reliable signal transmission up to 65 GHz. The cable-clamp termination method guarantees secure and efficient assembly, making it ideal for demanding applications in the field of RF technology. Stay connected with confidence using this essential component.