SF3321-60005

Heilind Number:ASVSF3321-60005
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF3321-60005
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

1.85mm Female Connector for .047 Cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF3321-60005
Connector Type:1.85 mm
Gender:Jack
Mount Type:Cable
Termination Method:Cable - Clamp
Orientation:Straight
Impedance:50 Ω
Operating Frequency:65 GHz
Body Material:Stainless Steel
SKU:ASVSF3321-60005

Detailed Description

Upgrade your RF coaxial connections with our high-performance 1.85 mm jack connector. Designed for seamless integration, this straight orientation connector features a cable clamp termination method for secure and reliable installation. With a durable stainless steel body and 50 Ω impedance, it ensures optimal signal transmission in high-frequency applications up to 65 GHz. Perfect for demanding environments, this connector guarantees precision and efficiency in your RF setups. Elevate your connectivity with this essential component.