SF3321-60007

Heilind Number:ASVSF3321-60007
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF3321-60007
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

1.85mm Female Bulkhead Connector for .085 Cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF3321-60007
Connector Type:1.85 mm
Gender:Jack
Mount Type:Cable
Termination Method:Cable - Clamp
Orientation:Straight
Impedance:50 Ω
Operating Frequency:65 GHz
Body Material:Stainless Steel
SKU:ASVSF3321-60007

Detailed Description

Elevate your RF connectivity with our high-performance 1.85 mm Jack Connector. Engineered for precision, this straight orientation connector boasts a 65 GHz operating frequency and 50 Ω impedance for seamless signal transmission. Its durable stainless steel body ensures longevity, while the cable-clamp termination method guarantees secure attachment. Ideal for demanding applications in telecommunications, aerospace, and beyond, this connector sets the standard for reliable RF coaxial connections.