SF3321-60011

Heilind Number:ASVSF3321-60011
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF3321-60011
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

1.85mm Female Solderless PCB Compression Mount Connector, 2 Hole (Stripline)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF3321-60011
Connector Type:1.85 mm
Gender:Jack
Mount Type:PCB
Termination Method:PCB - Surface Mount
Orientation:Straight
Impedance:50 Ω
Operating Frequency:65 GHz
Body Material:Stainless Steel
SKU:ASVSF3321-60011

Detailed Description

Elevate your RF connectivity with our high-performance 1.85 mm Jack connector, designed for seamless integration onto PCBs. Offering a straight orientation and boasting a 50 Ω impedance, this connector ensures optimal signal transmission with minimal interference. Operating at an impressive frequency of 65 GHz, it is perfect for demanding applications that require reliable and efficient data transfer. Crafted from durable stainless steel and compliant with RoHS standards, this connector guarantees both longevity and environmental responsibility. Upgrade your RF setups with this essential component, a must-have for any professional or enthusiast in the field.