| Attribute | Value |
|---|---|
| Manufacturer: | Amphenol SV Microwave |
| Manufacturer Part Number: | Amphenol SV Microwave SF3321-60018-1S |
| Connector Type: | 1.85 mm |
| Gender: | Jack |
| Mount Type: | PCB |
| Termination Method: | PCB - Surface Mount |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 65 GHz |
| Body Material: | Stainless Steel |
| SKU: | ASVSF3321-60018-1S |
SF3321-60018-1S
Specifications
Detailed Description
Experience seamless high-frequency connectivity with our 1.85 mm Jack connector, designed for efficient PCB integration. Operating at an impressive 65 GHz frequency and boasting a 50 Ω impedance, it ensures reliable signal transmission in demanding applications. Crafted from durable stainless steel and compliant with RoHS standards, this straight orientation connector guarantees both performance and environmental responsibility. Perfect for high-speed data transfer, telecommunications, and beyond, it's a versatile solution for your connectivity needs. Upgrade your systems with this essential component for optimal performance and signal integrity.

