| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol SV Microwave |
| Manufacturer Part Number: | Amphenol SV Microwave SF3321-60018-2S |
| Connector Type: | 1.85 mm |
| Gender: | Jack |
| Mount Type: | PCB |
| Termination Method: | PCB - Surface Mount |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 65 GHz |
| Body Material: | Stainless Steel |
| SKU: | ASVSF3321-60018-2S |
SF3321-60018-2S
Specifications
Detailed Description
Upgrade your RF connectivity with our high-performance 1.85 mm Jack Connector, designed for seamless integration on PCB boards. Boasting a rugged Stainless Steel construction, it ensures durability in demanding environments. With an impressive operating frequency of 65 GHz and 50 Ω impedance, it guarantees reliable signal transmission. The straight orientation and surface mount termination method make installation a breeze. Ideal for a wide range of applications in the telecommunications and electronics industries, this connector is a must-have for professionals seeking top-notch performance.

