SF3321-60018

Heilind Number:ASVSF3321-60018
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF3321-60018
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

1.85mm Female Solderless PCB Compression Mount Connector, 2 Hole (Stripline)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF3321-60018
Connector Type:1.85 mm
Gender:Jack
Mount Type:PCB
Termination Method:PCB - Surface Mount
Orientation:Straight
Impedance:50 Ω
Operating Frequency:65 GHz
Body Material:Stainless Steel
SKU:ASVSF3321-60018

Detailed Description

Enhance your RF connectivity with our high-performance 1.85 mm Jack PCB connector. Engineered for seamless integration on the surface of a PCB, it offers reliable signal transmission with a straight orientation and 50 Ω impedance. Crafted from durable stainless steel, it ensures longevity and stability, even at high frequencies up to 65 GHz. Rest assured, it complies with RoHS standards, making it an environmentally conscious choice. Elevate your RF transmission experience with this essential component.