| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol SV Microwave |
| Manufacturer Part Number: | Amphenol SV Microwave SF3321-60024-1S |
| Connector Type: | 1.85 mm |
| Gender: | Jack |
| Mount Type: | PCB |
| Termination Method: | PCB - Surface Mount |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 65 GHz |
| Body Material: | Stainless Steel |
| SKU: | ASVSF3321-60024-1S |
SF3321-60024-1S
Specifications
Detailed Description
Elevate your RF connectivity with this high-performance 1.85 mm Jack connector, designed for seamless integration on PCBs. With a straight orientation and surface mount termination, installation is efficient and secure. Crafted from durable stainless steel, it ensures reliable signal transmission at up to 65 GHz. Compliant with RoHS standards, it's a sustainable choice for your projects. Upgrade your setup with this essential component for optimal performance in high-frequency applications.

