| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol SV Microwave |
| Manufacturer Part Number: | Amphenol SV Microwave SF3321-60024-2S |
| Connector Type: | 1.85 mm |
| Gender: | Jack |
| Mount Type: | PCB |
| Termination Method: | PCB - Surface Mount |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 65 GHz |
| Body Material: | Stainless Steel |
| SKU: | ASVSF3321-60024-2S |
SF3321-60024-2S
Specifications
Detailed Description
Enhance your high-frequency connectivity with our 1.85 mm Jack PCB RF Coaxial Connector. Designed for seamless integration onto PCBs, this straight orientation connector offers reliable surface mount termination, making it ideal for a wide range of applications. With an impressive 65 GHz operating frequency and 50 Ω impedance, it ensures optimal signal transmission performance. Crafted from durable stainless steel, it guarantees long-lasting durability and robustness. Explore the possibilities with this essential component in RF signal processing.

