SF3321-60024

Heilind Number:ASVSF3321-60024
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF3321-60024
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

1.85mm Female Solderless PCB Compression Mount Connector, 2 Hole (CPW / Microstrip)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF3321-60024
Connector Type:1.85 mm
Gender:Jack
Mount Type:PCB
Termination Method:PCB - Surface Mount
Orientation:Straight
Impedance:50 Ω
Operating Frequency:65 GHz
Body Material:Stainless Steel
SKU:ASVSF3321-60024

Detailed Description

Upgrade your RF connectivity with our high-performance 1.85 mm Jack connector, designed for seamless integration into PCB setups. With a straight orientation and surface mount termination method, installation is a breeze. Crafted from durable stainless steel, this connector ensures reliable signal transmission, making it ideal for applications requiring precision and stability. Operating at an impressive frequency of 65 GHz with an impedance of 50 Ω, it guarantees excellent performance in demanding environments. Trust in our connector to deliver superior quality and connectivity for your RF coaxial needs.