SF3321-60040

Heilind Number:ASVSF3321-60040
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF3321-60040
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

1.85mm Female Solderless PCB Reduced Flange Edge Launch Connector, 2 Hole

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF3321-60040
Connector Type:1.85 mm
Gender:Jack
Mount Type:PCB
Termination Method:PCB - End Launch
Orientation:Straight
Impedance:50 Ω
Operating Frequency:65 GHz
Body Material:Stainless Steel
SKU:ASVSF3321-60040

Detailed Description

Introducing a high-performance RF coaxial connector designed for demanding applications, this 1.85 mm jack offers superior signal integrity up to 65 GHz. The straight orientation and PCB mount make it ideal for seamless integration into your electronic systems. Constructed with durable stainless steel, it ensures reliable connectivity and longevity. With a 50 Ω impedance, it guarantees optimal signal transmission. Perfect for use in high-frequency environments, this connector is a essential component for professionals in the field.