SF3375-6001

Heilind Number:ASVSF3375-6001
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF3375-6001
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

1.85mm Female Sparkplug Connector (Accepts Ø.008" Pin)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF3375-6001
Connector Type:1.85 mm
Gender:Jack
Orientation:Straight
Impedance:50 Ω
Operating Frequency:65 GHz
Body Material:Stainless Steel
SKU:ASVSF3375-6001

Detailed Description

Elevate your high-frequency RF connectivity with our premium 1.85 mm Jack connector. Designed for seamless integration in demanding applications, this straight orientation connector boasts a rugged stainless steel construction for lasting durability. With an impedance of 50 Ω and an impressive operating frequency of up to 65 GHz, it ensures reliable signal transmission in even the most demanding environments. Trust in its exceptional performance for your RF coaxial connectivity needs.