SF4501-6023

Heilind Number:ASVSF4501-6023
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF4501-6023
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PTNC Male Connector, Lockwire Holes for .085 Cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF4501-6023
Connector Type:PTNC
Gender:Plug
Mount Type:Cable
Orientation:Straight
Impedance:50 Ω
Operating Frequency:18 GHz
Body Material:Stainless Steel
SKU:ASVSF4501-6023

Detailed Description

Introducing our PTNC Male Connector, designed for seamless connectivity with .085 Cable. Featuring lockwire holes for secure fastening, this plug-type connector ensures reliable performance in high-frequency applications, with an impressive operating frequency of 18 GHz. Crafted from durable stainless steel, it guarantees long-lasting durability and robustness. Compliant with RoHS standards, it meets environmental regulations without compromising on quality. Perfect for use in RF Coaxial applications, this straight-oriented connector is a must-have for professionals in the field. Upgrade your setup with this high-performance connector for seamless signal transmission.