SF4501-6039

Heilind Number:ASVSF4501-6039
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF4501-6039
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PTNC Male Connector, Lockwire Holes for .141 Cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF4501-6039
Connector Type:PTNC
Gender:Plug
Mount Type:Cable
Orientation:Straight
Impedance:50 Ω
Operating Frequency:18 GHz
Body Material:Stainless Steel
SKU:ASVSF4501-6039

Detailed Description

Enhance your RF connectivity with our PTNC Male Connector, designed for optimal performance with .141 Cable. Featuring lockwire holes for secure installations, this straight orientation plug ensures a reliable connection in high-frequency environments up to 18 GHz. Crafted from durable stainless steel, it guarantees longevity and robustness. With a 50 Ω impedance and full RoHS compliance, it's the perfect choice for professional applications in the RF Coaxial Connectors & Accessories category. Elevate your setup with this essential component for seamless signal transmission.