SF4532-6009

Heilind Number:ASVSF4532-6009
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF4532-6009
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TNC Female to Female Bulkhead Adapter

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF4532-6009
Orientation:Straight
Adapter Type:TNC to TNC
Impedance:50 Ω
Body Material:Stainless Steel
Body Style:Bulkhead
Frequency GHZ:11 GHz
Adapter Side 1:TNC
Adapter Side 2:TNC
Adapter Side 2 Gender:Jack
Adapter Side 1 Gender:Jack
Tee Adapter Gender:Jack
SKU:ASVSF4532-6009

Detailed Description

Enhance your connectivity with our TNC Female to Female Bulkhead Adapter, designed for seamless integration in a variety of applications. This straight adapter features a durable stainless steel body, ensuring long-lasting performance even in challenging environments. With a 50 Ω impedance and a frequency range of up to 11 GHz, it offers reliable signal transmission for high-frequency systems. The TNC to TNC configuration, along with both adapter sides and tee adapter being Jack-gendered, guarantees compatibility with a wide range of devices. Whether you're in the field of telecommunications, aerospace, or beyond, this adapter is a versatile and essential tool for maintaining secure and efficient connections. Upgrade your setup today with this top-quality RF coaxial accessory.