SF4546-6010

Heilind Number:ASVSF4546-6010
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF4546-6010
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PTNC Female Bulkhead Connector for .141 Cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF4546-6010
Connector Type:PTNC
Gender:Jack
Mount Type:Cable
Orientation:Straight
Impedance:50 Ω
Operating Frequency:18 GHz
Body Material:Stainless Steel
SKU:ASVSF4546-6010

Detailed Description

Enhance your RF connectivity with our PTNC Female Bulkhead Connector, designed for seamless integration with .141 cables. Crafted from durable stainless steel, this straight orientation jack connector ensures reliable performance in high-frequency environments, supporting an impressive operating frequency of 18 GHz. With a 50 Ω impedance, it guarantees optimal signal transmission. Ideal for professional applications, this connector is a must-have for any RF setup, offering uncompromising quality and precision. Elevate your connectivity experience with this essential component.