SF4546-6011

Heilind Number:ASVSF4546-6011
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF4546-6011
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PTNC Female Bulkhead Connector for .085 Cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF4546-6011
Connector Type:PTNC
Gender:Jack
Mount Type:Cable
Orientation:Straight
Impedance:50 Ω
Operating Frequency:18 GHz
Body Material:Stainless Steel
SKU:ASVSF4546-6011

Detailed Description

Introducing the PTNC Female Bulkhead Connector, specially designed for seamless integration with .085 cables. Featuring a durable stainless steel body, this connector ensures reliable performance in demanding environments. With a straight orientation and cable mount type, it offers easy installation for a variety of applications. The 50 Ω impedance and operating frequency of 18 GHz make it ideal for high-speed data transmission. Whether you're in the aerospace, telecommunications, or military sector, this RF coaxial connector is a versatile and essential component for your connectivity needs. Stay connected with confidence using the PTNC Female Bulkhead Connector.