SF4587-6003

Heilind Number:ASVSF4587-6003
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF4587-6003
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PTNC Female to Female Bulkhead Hermetic Adapter

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF4587-6003
Orientation:Straight
Adapter Type:TNC to TNC
Impedance:50 Ω
Body Material:Stainless Steel
Body Style:Bulkhead
Frequency GHZ:11 GHz
Adapter Side 1:TNC
Adapter Side 2:TNC
Adapter Side 2 Gender:Jack
Adapter Side 1 Gender:Jack
Tee Adapter Gender:Jack
SKU:ASVSF4587-6003

Detailed Description

Enhance your connectivity with our Female to Female Bulkhead Hermetic Adapter, meticulously designed for seamless TNC to TNC transitions. Crafted from durable Stainless Steel, this straight adapter ensures optimal performance with a 50 Ω impedance, making it ideal for high-frequency applications up to 11 GHz. Featuring jack connectors on both sides, it guarantees a secure and reliable connection. Whether you're in the field of telecommunications, aerospace, or beyond, this RF Coaxial Adapter is a must-have for your connectivity needs.