SF6511-60010

Heilind Number:ASVSF6511-60010
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF6511-60010
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PN Male Connector for .085 Cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF6511-60010
Connector Type:PN
Gender:Plug
Mount Type:Cable
Orientation:Straight
Impedance:50 Ω
Operating Frequency:18 GHz
Body Material:Stainless Steel
SKU:ASVSF6511-60010

Detailed Description

Enhance connectivity in high-frequency applications with our PN Male Connector for .085 cable. Designed for optimal performance, this plug connector features a straight orientation and cable mount type, ensuring a secure and efficient connection. With an impedance of 50 Ω and an operating frequency of 18 GHz, it's ideal for demanding RF coaxial setups. Crafted from durable stainless steel, it offers long-lasting reliability in various environments. Perfect for professionals in need of top-quality RF coaxial connectors, it is a must-have in any toolkit. Elevate your connectivity solutions with this essential component.