SF6545-6003

Heilind Number:ASVSF6545-6003
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF6545-6003
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PN Female Bulkhead Connector for .141 Cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF6545-6003
Connector Type:PN
Gender:Jack
Mount Type:Cable
Orientation:Straight
Impedance:50 Ω
Operating Frequency:18 GHz
Body Material:Stainless Steel
SKU:ASVSF6545-6003

Detailed Description

Enhance your RF connectivity with our PN Female Bulkhead Connector, designed for seamless integration with .141 cables. Engineered for optimal performance, this straight-oriented jack features a durable stainless steel construction, ensuring long-lasting durability in demanding environments. With an impedance of 50 Ω and an operating frequency of 18 GHz, it guarantees reliable signal transmission. Perfect for a wide range of applications, it is an essential component for any RF coaxial setup. Please note that this product is not RoHS compliant. Elevate your connectivity with this high-quality connector.