SF6545-6017

Heilind Number:ASVSF6545-6017
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF6545-6017
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PN Female Bulkhead Connector for .085 Cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF6545-6017
Connector Type:PN
Gender:Jack
Mount Type:Cable
Orientation:Straight
Impedance:50 Ω
Operating Frequency:18 GHz
Body Material:Stainless Steel
SKU:ASVSF6545-6017

Detailed Description

Enhance the connectivity of your RF systems with our PN Female Bulkhead Connector for .085 Cable. Designed for seamless integration, this straight jack connector boasts a durable stainless steel body, ensuring reliable performance in even the most demanding environments. With an impedance of 50 Ω and an operating frequency of 18 GHz, it guarantees optimal signal integrity. Perfect for a variety of applications, from telecommunications to aerospace, this connector is a vital component for maintaining high-quality RF transmission. Upgrade your setup today and experience enhanced performance and durability.