SF8012-6009

Heilind Number:ASVSF8012-6009
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF8012-6009
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMP Male Termination, FD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF8012-6009
Gender:Plug
Impedance:50 Ω
Body Material:Stainless Steel
Frequency GHZ:40 GHz
Terminator Type:SMP
SKU:ASVSF8012-6009

Detailed Description

Ensure optimal performance in your RF systems with our SMP Male Termination. Featuring a durable Stainless Steel body, this FD plug termination offers a secure connection and reliable impedance matching of 50 Ω. With a frequency range of up to 40 GHz, it is ideal for high-frequency applications. The SMP terminator type guarantees efficient signal termination, making it a crucial component in maintaining signal integrity. Explore our range of RF Coaxial Terminators for seamless connectivity solutions in your projects.