SF8012-6101

Heilind Number:ASVSF8012-6101
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF8012-6101
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMP Male Termination, LD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF8012-6101
Gender:Plug
Impedance:50 Ω
Body Material:Stainless Steel
Frequency GHZ:40 GHz
Terminator Type:SMP
SKU:ASVSF8012-6101

Detailed Description

Enhance signal integrity and prevent RF signal leakage with our SMP Male Termination. Designed for low reflection and high frequency applications, this LD terminator features a durable stainless steel body, ensuring long-lasting performance. With an impedance of 50 Ω and a frequency range of up to 40 GHz, it is ideal for demanding RF coaxial connectivity needs. The plug gender and SMP termination type make it compatible with a wide range of connectors and accessories. Explore our selection of RF coaxial terminators to complete your setup with precision and reliability.