SF8012-6102

Heilind Number:ASVSF8012-6102
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF8012-6102
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMP Male Termination, SB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF8012-6102
Gender:Plug
Impedance:50 Ω
Body Material:Stainless Steel
Frequency GHZ:40 GHz
Terminator Type:SMP
SKU:ASVSF8012-6102

Detailed Description

Enhance signal integrity and prevent RF interference with our SMP Male Termination. Designed for high-performance applications, this 50 Ω terminator features a durable Stainless Steel body, ensuring reliable connections in demanding environments. With a frequency range of up to 40 GHz, it's ideal for use in advanced RF systems. The SB design offers easy and secure installation, making it a must-have for professionals in the field. Trust in our SMP Male Termination to deliver exceptional performance and quality in every connection.