SF8012-6103

Heilind Number:ASVSF8012-6103
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF8012-6103
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMP Male Termination, CM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF8012-6103
Gender:Plug
Impedance:50 Ω
Body Material:Stainless Steel
Frequency GHZ:40 GHz
Terminator Type:SMP
SKU:ASVSF8012-6103

Detailed Description

Enhance signal integrity and prevent unwanted RF interference with our SMP Male Termination. Designed for seamless connectivity in high-frequency applications up to 40 GHz, this terminator features a durable stainless steel body for reliable performance. With a 50 Ω impedance and a CM designation, it ensures optimal signal transmission quality. The gendered plug configuration offers easy integration into your RF coaxial setup, making it a must-have component for professional-grade connectivity solutions. Suitable for a wide range of industries, including telecommunications, aerospace, and defense, this terminator is a versatile and essential tool for maintaining signal integrity in demanding environments. Trust in its precision engineering to deliver consistent and reliable performance, meeting the stringent requirements of your RF coaxial systems. Upgrade your setup with the SMP Male Termination and experience seamless connectivity like never before.