SF8015-6002

Heilind Number:ASVSF8015-6002
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF8015-6002
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.92mm Male Termination

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF8015-6002
Gender:Plug
Impedance:50 Ω
Body Material:Stainless Steel
Frequency GHZ:40 GHz
Terminator Type:2.92 mm
SKU:ASVSF8015-6002

Detailed Description

Elevate your RF termination capabilities with this high-performance 2.92 mm terminator, designed for seamless integration in 40 GHz frequency environments. Crafted from durable stainless steel with a 50 Ω impedance, it ensures reliable signal integrity and optimal performance. Ideal for demanding RF applications, this terminator is a must-have for professionals in the field. Meeting industry standards for quality and efficiency, it guarantees precision and durability for your connectivity needs. Upgrade your setup with this essential component and experience enhanced performance like never before.