SF8016-6402

Heilind Number:ASVSF8016-6402
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF8016-6402
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.4mm Female Termination

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF8016-6402
Gender:Jack
Impedance:50 Ω
Body Material:Stainless Steel
Frequency GHZ:50 GHz
Terminator Type:2.4 mm
SKU:ASVSF8016-6402

Detailed Description

Elevate your RF coaxial connectivity with our high-performance Terminator. Designed for seamless integration with 2.4 mm connectors, this terminator ensures optimal signal integrity and impedance matching in demanding applications up to 50 GHz. Crafted from durable stainless steel, it guarantees long-lasting reliability even in harsh environments. Perfect for professionals in the telecommunications, aerospace, and defense industries, this terminator is a must-have for maintaining the efficiency of your RF systems. Upgrade today and experience the difference in signal quality and performance.