SF8016-6404

Heilind Number:ASVSF8016-6404
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF8016-6404
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.4mm Male Termination

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF8016-6404
Gender:Plug
Impedance:50 Ω
Body Material:Stainless Steel
Frequency GHZ:50 GHz
Terminator Type:2.4 mm
SKU:ASVSF8016-6404

Detailed Description

Enhance your RF signal management with this high-performance RF coaxial terminator. Designed for optimal impedance matching at 50 Ω, it ensures seamless connectivity in high-frequency environments up to 50 GHz. The sturdy stainless steel construction guarantees durability and reliability, while the precision-engineered 2.4 mm termination offers secure and efficient signal control. Perfect for professional applications in aerospace, telecommunications, and beyond, this terminator is a must-have for maintaining signal integrity and minimizing interference. Upgrade your RF setup with this essential component and experience superior performance with every connection.