SF8017-6001

Heilind Number:ASVSF8017-6001
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF8017-6001
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

BMA Male Flange Mount Termination, 4 Hole

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF8017-6001
Gender:Plug
Impedance:50 Ω
Body Material:Stainless Steel
Frequency GHZ:18 GHz
Terminator Type:BMA
SKU:ASVSF8017-6001

Detailed Description

Experience seamless connectivity with our BMA Male Flange Mount Termination, meticulously crafted for optimal performance. This 4-hole plug terminator boasts a rugged stainless steel body, ensuring durability in demanding environments. Operating at an impedance of 50 Ω and supporting frequencies up to 18 GHz, it guarantees reliable signal termination. Perfect for RF coaxial applications, this BMA terminator is a must-have in your toolkit for secure and efficient connections. Trust in its quality and precision for all your connectivity needs.