SF8018-6007

Heilind Number:ASVSF8018-6007
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF8018-6007
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMA Male Short

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF8018-6007
Gender:Plug
Impedance:50 Ω
Body Material:Stainless Steel
Frequency GHZ:18 GHz
Terminator Type:SMA
SKU:ASVSF8018-6007

Detailed Description

Enhance your RF coaxial connections with the SMA Male Short, a high-quality plug designed for optimal performance. With a 50 Ω impedance and durable stainless steel body, this connector ensures reliable signal transmission even in demanding environments. Operating at frequencies up to 18 GHz, it is perfect for high-speed data applications. The SMA terminator type guarantees a secure fit, while its RoHS compliance reflects our commitment to environmental responsibility. Upgrade your setup with this essential connector for seamless connectivity in your RF systems.