SF8018-6060

Heilind Number:ASVSF8018-6060
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF8018-6060
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMA Male Termination

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF8018-6060
Gender:Plug
Impedance:50 Ω
Body Material:Stainless Steel
Frequency GHZ:18 GHz
Terminator Type:SMA
SKU:ASVSF8018-6060

Detailed Description

Enhance signal integrity with our SMA Male Termination, an essential component for RF coaxial systems. Designed with a 50 Ω impedance and constructed from high-quality stainless steel, it ensures reliable performance and durability. With a frequency range of up to 18 GHz, this plug-type terminator is ideal for high-speed applications. Compliant with RoHS standards, it meets environmental regulations for a more sustainable solution. Perfect for use in a variety of industries, including telecommunications, aerospace, and defense. Trust in the quality and precision of our SMA terminators for seamless signal termination.